470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCX1H471MNJ1MS

DigiKey Part Number
UCX1H471MNJ1MTR-ND - Tape & Reel (TR)
493-UCX1H471MNJ1MSCT-ND - Cut Tape (CT)
493-UCX1H471MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1H471MNJ1MS
Description
CAP ALUM 470UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1H471MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1 A @ 100 kHz
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
ESR (Equivalent Series Resistance)
70mOhm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 zł10,31 zł
106,87600 zł68,76 zł
505,44440 zł272,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1254,86336 zł607,92 zł
2504,50904 zł1 127,26 zł
3754,33032 zł1 623,87 zł
6254,13098 zł2 581,86 zł
8754,01377 zł3 512,05 zł
1 2503,90062 zł4 875,77 zł
Manufacturers Standard Package
Unit Price without VAT:10,31000 zł
Unit Price with VAT:12,68130 zł