



UCX1E102MNJ1MS | |
|---|---|
DigiKey Part Number | UCX1E102MNJ1MTR-ND - Tape & Reel (TR) 493-UCX1E102MNJ1MSCT-ND - Cut Tape (CT) 493-UCX1E102MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1E102MNJ1MS |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1E102MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 70mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 zł | 9,19 zł |
| 10 | 6,07900 zł | 60,79 zł |
| 50 | 4,78940 zł | 239,47 zł |
| 100 | 4,38220 zł | 438,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,92205 zł | 784,41 zł |
| 400 | 3,64700 zł | 1 458,80 zł |
| 600 | 3,50822 zł | 2 104,93 zł |
| 1 000 | 3,35345 zł | 3 353,45 zł |
| 1 400 | 3,26247 zł | 4 567,46 zł |
| 2 000 | 3,17463 zł | 6 349,26 zł |
| Unit Price without VAT: | 9,19000 zł |
|---|---|
| Unit Price with VAT: | 11,30370 zł |

