



UCW1H221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9426-2-ND - Tape & Reel (TR) 493-9426-1-ND - Cut Tape (CT) 493-9426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1H221MNL1GS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1H221MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 zł | 3,09 zł |
| 10 | 1,93900 zł | 19,39 zł |
| 50 | 1,46220 zł | 73,11 zł |
| 100 | 1,31060 zł | 131,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04894 zł | 524,47 zł |
| 1 000 | 0,96650 zł | 966,50 zł |
| 1 500 | 0,92485 zł | 1 387,27 zł |
| 2 500 | 0,87841 zł | 2 196,03 zł |
| 3 500 | 0,85111 zł | 2 978,89 zł |
| 5 000 | 0,82473 zł | 4 123,65 zł |
| Unit Price without VAT: | 3,09000 zł |
|---|---|
| Unit Price with VAT: | 3,80070 zł |

