



UCM1C681MNL1GS | |
|---|---|
DigiKey Part Number | 493-14925-2-ND - Tape & Reel (TR) 493-14925-1-ND - Cut Tape (CT) 493-14925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1C681MNL1GS |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1C681MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 zł | 3,84 zł |
| 10 | 2,44500 zł | 24,45 zł |
| 50 | 1,85780 zł | 92,89 zł |
| 100 | 1,67190 zł | 167,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35158 zł | 675,79 zł |
| 1 000 | 1,25060 zł | 1 250,60 zł |
| 1 500 | 1,19966 zł | 1 799,49 zł |
| 2 500 | 1,14285 zł | 2 857,12 zł |
| 3 500 | 1,10945 zł | 3 883,08 zł |
| 5 000 | 1,07718 zł | 5 385,90 zł |
| Unit Price without VAT: | 3,84000 zł |
|---|---|
| Unit Price with VAT: | 4,72320 zł |

