
UCM1A471MCS1GS | |
|---|---|
DigiKey Part Number | UCM1A471MCS1GTR-ND - Tape & Reel (TR) 493-UCM1A471MCS1GSCT-ND - Cut Tape (CT) 493-UCM1A471MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1A471MCS1GS |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,23800 zł | 22,38 zł |
| 50 | 1,69340 zł | 84,67 zł |
| 100 | 1,52090 zł | 152,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,14323 zł | 1 028,91 zł |
| 1 800 | 1,06314 zł | 1 913,65 zł |
| 2 700 | 1,02272 zł | 2 761,34 zł |
| 4 500 | 0,97765 zł | 4 399,43 zł |
| 6 300 | 0,95116 zł | 5 992,31 zł |
| 9 000 | 0,92558 zł | 8 330,22 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

