



UBY2A361MHL | |
|---|---|
DigiKey Part Number | 493-17781-ND |
Manufacturer | |
Manufacturer Product Number | UBY2A361MHL |
Description | CAP ALUM 360UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 360 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY2A361MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.88 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.76 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 zł | 12,17 zł |
| 10 | 8,17300 zł | 81,73 zł |
| 50 | 6,51520 zł | 325,76 zł |
| 100 | 5,99230 zł | 599,23 zł |
| 500 | 5,09412 zł | 2 547,06 zł |
| 1 000 | 4,81160 zł | 4 811,60 zł |
| 2 500 | 4,51032 zł | 11 275,80 zł |
| 5 000 | 4,32693 zł | 21 634,65 zł |
| Unit Price without VAT: | 12,17000 zł |
|---|---|
| Unit Price with VAT: | 14,96910 zł |

