



RNU1E391MDNASQPH | |
|---|---|
DigiKey Part Number | 493-16407-2-ND - Tape & Reel (TR) 493-16407-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNU1E391MDNASQPH |
Description | CAP ALUM POLY 390UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E391MDNASQPH Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 390 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNU1E391MDN1PH | Nichicon | 451 | 493-14266-1-ND | 11,96000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 zł | 10,66 zł |
| 10 | 7,11300 zł | 71,13 zł |
| 50 | 5,64040 zł | 282,02 zł |
| 100 | 5,17510 zł | 517,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,37518 zł | 2 187,59 zł |
| 1 000 | 4,12353 zł | 4 123,53 zł |
| 1 500 | 3,99663 zł | 5 994,95 zł |
| 2 500 | 3,85518 zł | 9 637,95 zł |
| 3 500 | 3,77207 zł | 13 202,24 zł |
| 5 000 | 3,69179 zł | 18 458,95 zł |
| Unit Price without VAT: | 10,66000 zł |
|---|---|
| Unit Price with VAT: | 13,11180 zł |

