390 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNU1E391MDN1PH

DigiKey Part Number
493-14266-1-ND - Cut Tape (CT)
493-14266-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNU1E391MDN1PH
Description
CAP ALUM POLY 390UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU1E391MDN1PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
390 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
14mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 451
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
111,96000 zł11,96 zł
108,02200 zł80,22 zł
506,39020 zł319,51 zł
1005,87560 zł587,56 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5004,99114 zł2 495,57 zł
1 0004,71296 zł4 712,96 zł
1 5004,57265 zł6 858,98 zł
2 5004,41630 zł11 040,75 zł
3 5004,32444 zł15 135,54 zł
5 0004,23572 zł21 178,60 zł
Manufacturers Standard Package
Unit Price without VAT:11,96000 zł
Unit Price with VAT:14,71080 zł