Parametric Equivalent




RNS1E220MDN1PX | |
|---|---|
DigiKey Part Number | RNS1E220MDN1PX-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1E220MDN1PX |
Description | CAP ALUM POLY 22UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1E220MDN1PX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1E220MDN1KX | Nichicon | 1 847 | 493-14242-1-ND | 5,57000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,65852 zł | 1 658,52 zł |
| Unit Price without VAT: | 1,65852 zł |
|---|---|
| Unit Price with VAT: | 2,03998 zł |


