



RNS1E220MDN1KX | |
|---|---|
DigiKey Part Number | 493-14242-1-ND - Cut Tape (CT) 493-14242-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1E220MDN1KX |
Description | CAP ALUM POLY 22UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1E220MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 zł | 5,57 zł |
| 10 | 3,59800 zł | 35,98 zł |
| 50 | 2,77500 zł | 138,75 zł |
| 100 | 2,51460 zł | 251,46 zł |
| 500 | 2,06680 zł | 1 033,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,92575 zł | 1 925,75 zł |
| 2 000 | 1,80856 zł | 3 617,12 zł |
| 3 000 | 1,74945 zł | 5 248,35 zł |
| 5 000 | 1,68357 zł | 8 417,85 zł |
| 7 000 | 1,64485 zł | 11 513,95 zł |
| 10 000 | 1,60746 zł | 16 074,60 zł |
| Unit Price without VAT: | 5,57000 zł |
|---|---|
| Unit Price with VAT: | 6,85110 zł |

