Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU884LS-C8V2-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-C8V2-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-C8V2-QYL |
Description | DIODE ZENER 8.2V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B8V2-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-B8V2-QYLCT-ND | 1,01000 zł | Parametric Equivalent |
| BZX884S-C8V2-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-C8V2-QYLCT-ND | 0,90000 zł | Parametric Equivalent |
| BZX8850S-B8V2-QYL | Nexperia USA Inc. | 0 | 1727-BZX8850S-B8V2-QYLTR-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15107 zł | 1 510,70 zł |
| 20 000 | 0,13711 zł | 2 742,20 zł |
| 30 000 | 0,12999 zł | 3 899,70 zł |
| 50 000 | 0,12199 zł | 6 099,50 zł |
| 70 000 | 0,11725 zł | 8 207,50 zł |
| 100 000 | 0,11264 zł | 11 264,00 zł |
| 250 000 | 0,10253 zł | 25 632,50 zł |
| Unit Price without VAT: | 0,15107 zł |
|---|---|
| Unit Price with VAT: | 0,18582 zł |


