BZX8850S-B8V2-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90000 zł
Datasheet
Zener Diode 8.2 V 365 mW ±2% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-B8V2-QYL

DigiKey Part Number
1727-BZX8850S-B8V2-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8850S-B8V2-QYL
Description
DIODE ZENER 8.2V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 8.2 V 365 mW ±2% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 6.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
365 mW
Supplier Device Package
DFN1006BD-2
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-C8V2-QYLNexperia USA Inc.01727-BZX884S-C8V2-QYLCT-ND0,90000 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes