Parametric Equivalent

PMEG3005ELSYL | |
|---|---|
DigiKey Part Number | 1727-PMEG3005ELSYLTR-ND - Tape & Reel (TR) 1727-PMEG3005ELSYLCT-ND - Cut Tape (CT) 1727-PMEG3005ELSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005ELSYL |
Description | DIODE SCHOT 30V 500MA DFN1006BD2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 24pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DFN1006BD-2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3005ELS-QYL | Nexperia USA Inc. | 0 | 1727-PMEG3005ELS-QYLTR-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,65400 zł | 6,54 zł |
| 100 | 0,40720 zł | 40,72 zł |
| 500 | 0,29962 zł | 149,81 zł |
| 1 000 | 0,26479 zł | 264,79 zł |
| 2 000 | 0,23540 zł | 470,80 zł |
| 5 000 | 0,20348 zł | 1 017,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18373 zł | 1 837,30 zł |
| 20 000 | 0,16709 zł | 3 341,80 zł |
| 30 000 | 0,15862 zł | 4 758,60 zł |
| 50 000 | 0,14909 zł | 7 454,50 zł |
| 70 000 | 0,14344 zł | 10 040,80 zł |
| 100 000 | 0,13796 zł | 13 796,00 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |


