PMEG3005ELS-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,08000 zł
Datasheet
Diode 30 V 500mA Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3005ELS-QYL

DigiKey Part Number
1727-PMEG3005ELS-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG3005ELS-QYL
Description
DIODE SCHOT 30V 500MA DFN1006BD2
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Mfr
Capacitance @ Vr, F
24pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
DFN1006BD-2
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Operating Temperature - Junction
150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG3005ELSYLNexperia USA Inc.01727-PMEG3005ELSYLCT-ND1,08000 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes