


BUK7M10-40EX | |
|---|---|
DigiKey Part Number | 1727-2555-2-ND - Tape & Reel (TR) 1727-2555-1-ND - Cut Tape (CT) 1727-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M10-40EX |
Description | MOSFET N-CH 40V 56A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Tc) 62W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M10-40EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 19.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1231 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 62W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK33 |
Rds On (Max) @ Id, Vgs 10mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPZ40N04S58R4ATMA1 | Infineon Technologies | 2 852 | IPZ40N04S58R4ATMA1CT-ND | 1,10000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 10 | 3,07700 zł | 30,77 zł |
| 100 | 2,03020 zł | 203,02 zł |
| 500 | 1,58074 zł | 790,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,00454 zł | 1 506,81 zł |
| 3 000 | 0,91843 zł | 2 755,29 zł |
| 4 500 | 0,87454 zł | 3 935,43 zł |
| 7 500 | 0,82524 zł | 6 189,30 zł |
| 10 500 | 0,79604 zł | 8 358,42 zł |
| 15 000 | 0,76766 zł | 11 514,90 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

