
IPZ40N04S58R4ATMA1 | |
|---|---|
DigiKey Part Number | IPZ40N04S58R4ATMA1TR-ND - Tape & Reel (TR) IPZ40N04S58R4ATMA1CT-ND - Cut Tape (CT) IPZ40N04S58R4ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZ40N04S58R4ATMA1 |
Description | MOSFET N-CH 40V 40A 8TSDSON-32 |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 34W (Tc) Surface Mount PG-TSDSON-8-32 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ40N04S58R4ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 771 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 34W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8-32 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.4V @ 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPZ40N04S55R4ATMA1 | Infineon Technologies | 1 724 | IPZ40N04S55R4ATMA1CT-ND | 5,24000 zł | Similar |
| CSD18514Q5AT | Texas Instruments | 1 001 | 296-45232-1-ND | 8,22000 zł | Similar |
| TSM056NH04CV RGG | Taiwan Semiconductor Corporation | 9 950 | 1801-TSM056NH04CVRGGCT-ND | 7,04000 zł | Similar |
| TSM056NH04LCV RGG | Taiwan Semiconductor Corporation | 9 955 | 1801-TSM056NH04LCVRGGCT-ND | 7,04000 zł | Similar |
| TSM070NH04CV RGG | Taiwan Semiconductor Corporation | 9 904 | 1801-TSM070NH04CVRGGCT-ND | 5,85000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 zł | 4,67 zł |
| 10 | 2,94100 zł | 29,41 zł |
| 100 | 1,93580 zł | 193,58 zł |
| 500 | 1,50448 zł | 752,24 zł |
| 1 000 | 1,36551 zł | 1 365,51 zł |
| 2 000 | 1,24860 zł | 2 497,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,12111 zł | 5 605,55 zł |
| 10 000 | 1,04297 zł | 10 429,70 zł |
| 15 000 | 1,00318 zł | 15 047,70 zł |
| 25 000 | 0,95848 zł | 23 962,00 zł |
| 35 000 | 0,94842 zł | 33 194,70 zł |
| Unit Price without VAT: | 4,67000 zł |
|---|---|
| Unit Price with VAT: | 5,74410 zł |




