Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856BQBZ

DigiKey Part Number
1727-BC856BQBZTR-ND - Tape & Reel (TR)
1727-BC856BQBZCT-ND - Cut Tape (CT)
1727-BC856BQBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BQBZ
Description
TRANS PNP 65V 0.1A DFN1110D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Series
Power - Max
340 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount, Wettable Flank
Current - Collector (Ic) (Max)
100 mA
Package / Case
3-XDFN Exposed Pad
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
DFN1110D-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856BQB-QZNexperia USA Inc.3 1501727-BC856BQB-QZCT-ND0,75000 złParametric Equivalent
BC856BQC-QZNexperia USA Inc.4 9801727-BC856BQC-QZCT-ND0,79000 złParametric Equivalent
BC856BQCZNexperia USA Inc.2 1851727-BC856BQCZCT-ND0,79000 złParametric Equivalent
In-Stock: 4 990
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 zł0,75 zł
100,45200 zł4,52 zł
1000,28120 zł28,12 zł
5000,20518 zł102,59 zł
1 0000,18058 zł180,58 zł
2 0000,15979 zł319,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,75000 zł
Unit Price with VAT:0,92250 zł