
BC856BQB-QZ | |
|---|---|
DigiKey Part Number | 1727-BC856BQB-QZTR-ND - Tape & Reel (TR) 1727-BC856BQB-QZCT-ND - Cut Tape (CT) 1727-BC856BQB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BQB-QZ |
Description | TRANS PNP 65V 0.1A DFN1110D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | Power - Max 340 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package DFN1110D-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BQBZ | Nexperia USA Inc. | 4 990 | 1727-BC856BQBZCT-ND | 0,75000 zł | Parametric Equivalent |
| BC856BQC-QZ | Nexperia USA Inc. | 4 980 | 1727-BC856BQC-QZCT-ND | 0,79000 zł | Parametric Equivalent |
| BC856BQCZ | Nexperia USA Inc. | 2 185 | 1727-BC856BQCZCT-ND | 0,79000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,47000 zł | 4,70 zł |
| 100 | 0,29160 zł | 29,16 zł |
| 500 | 0,21300 zł | 106,50 zł |
| 1 000 | 0,18755 zł | 187,55 zł |
| 2 000 | 0,16604 zł | 332,08 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |


