


74AUP1G79GW,125 | |
|---|---|
DigiKey Part Number | 1727-3196-2-ND - Tape & Reel (TR) 1727-3196-1-ND - Cut Tape (CT) 1727-3196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G79GW,125 |
Description | IC FF D-TYPE SINGLE 1BIT 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G79GW,125 Models |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 0.8 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Clock Frequency 309 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G79DCKR | Texas Instruments | 18 403 | 296-17660-1-ND | 1,33000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,49600 zł | 4,96 zł |
| 25 | 0,43680 zł | 10,92 zł |
| 100 | 0,37240 zł | 37,24 zł |
| 250 | 0,34172 zł | 85,43 zł |
| 500 | 0,32324 zł | 161,62 zł |
| 1 000 | 0,30795 zł | 307,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28907 zł | 867,21 zł |
| 6 000 | 0,27984 zł | 1 679,04 zł |
| 9 000 | 0,27521 zł | 2 476,89 zł |
| 15 000 | 0,27009 zł | 4 051,35 zł |
| 21 000 | 0,26709 zł | 5 608,89 zł |
| 30 000 | 0,26421 zł | 7 926,30 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

