
SN74AUP1G79DCKR | |
|---|---|
DigiKey Part Number | 296-17660-2-ND - Tape & Reel (TR) 296-17660-1-ND - Cut Tape (CT) 296-17660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DCKR |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DCKR Models |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Clock Frequency 266 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,91600 zł | 9,16 zł |
| 25 | 0,81440 zł | 20,36 zł |
| 100 | 0,70270 zł | 70,27 zł |
| 250 | 0,64952 zł | 162,38 zł |
| 500 | 0,61754 zł | 308,77 zł |
| 1 000 | 0,59123 zł | 591,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55867 zł | 1 676,01 zł |
| 6 000 | 0,54275 zł | 3 256,50 zł |
| 9 000 | 0,53477 zł | 4 812,93 zł |
| 15 000 | 0,52594 zł | 7 889,10 zł |
| 21 000 | 0,52077 zł | 10 936,17 zł |
| 30 000 | 0,51581 zł | 15 474,30 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |


