Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74ALVCH16373DGG,11 | |
|---|---|
DigiKey Part Number | 74ALVCH16373DGG,11-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16373DGG,11 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH16373DGG:11 | Nexperia USA Inc. | 2 253 | 1727-8378-1-ND | 3,91000 zł | Parametric Equivalent |
| 74ALVCH162373PAG | Renesas Electronics Corporation | 552 | 800-1552-5-ND | 6,46000 zł | Similar |
| SN74ALVCH162373DL | Rochester Electronics, LLC | 13 224 | 2156-SN74ALVCH162373DL-ND | 6,03000 zł | Similar |
| SN74ALVCH162373GR | Texas Instruments | 989 | 296-18538-1-ND | 6,03000 zł | Similar |
| SN74ALVCH162373LR | Texas Instruments | 1 352 | 296-18540-1-ND | 5,96000 zł | Similar |







