
74ALVCH16373DGG:11 | |
|---|---|
DigiKey Part Number | 2156-74ALVCH16373DGG:11-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16373DGG:11 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
| Bulk: | 51800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 5,52985 zł | 1 078,32 zł |
| Unit Price without VAT: | 5,52985 zł |
|---|---|
| Unit Price with VAT: | 6,80172 zł |

