LQH3NPZ100MGRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 9 901
Unit Price: 1,25000 zł
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: 4,26000 zł
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 670 mA 336mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPZ100MGRL

DigiKey Part Number
490-15956-2-ND - Tape & Reel (TR)
490-15956-1-ND - Cut Tape (CT)
490-15956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPZ100MGRL
Description
FIXED IND 10UH 670MA 336 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 670 mA 336mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPZ100MGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Shielded
DC Resistance (DCR)
336mOhm Max
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes