
LQH3NPZ100MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPZ100MMELTR-ND - Tape & Reel (TR) 490-LQH3NPZ100MMELCT-ND - Cut Tape (CT) 490-LQH3NPZ100MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ100MMEL |
Description | FIXED IND 10UH 1.28A 228 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.28 A 228mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ100MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 zł | 1,25 zł |
| 10 | 1,02700 zł | 10,27 zł |
| 100 | 0,84520 zł | 84,52 zł |
| 1 000 | 0,69502 zł | 695,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,66842 zł | 1 336,84 zł |
| 4 000 | 0,63029 zł | 2 521,16 zł |
| 6 000 | 0,60902 zł | 3 654,12 zł |
| 10 000 | 0,58327 zł | 5 832,70 zł |
| 14 000 | 0,56692 zł | 7 936,88 zł |
| 20 000 | 0,55010 zł | 11 002,00 zł |
| Unit Price without VAT: | 1,25000 zł |
|---|---|
| Unit Price with VAT: | 1,53750 zł |

