Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM32NR72A683MA01L | |
|---|---|
DigiKey Part Number | 490-1849-2-ND - Tape & Reel (TR) 490-1849-1-ND - Cut Tape (CT) 490-1849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32NR72A683MA01L |
Description | CAP CER 0.068UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32NR72A683MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 zł | 2,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,68139 zł | 1 362,78 zł |
| Unit Price without VAT: | 2,31000 zł |
|---|---|
| Unit Price with VAT: | 2,84130 zł |





