Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

T494D107K010AT | |
|---|---|
DigiKey Part Number | 399-3853-2-ND - Tape & Reel (TR) 399-3853-1-ND - Cut Tape (CT) 399-3853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D107K010AT |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D107K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 zł | 8,25 zł |
| 10 | 5,61600 zł | 56,16 zł |
| 50 | 4,57220 zł | 228,61 zł |
| 100 | 4,24950 zł | 424,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,85248 zł | 1 926,24 zł |
| 1 000 | 3,67695 zł | 3 676,95 zł |
| 1 500 | 3,58901 zł | 5 383,52 zł |
| 2 500 | 3,49155 zł | 8 728,88 zł |
| 3 500 | 3,43457 zł | 12 020,99 zł |
| 5 000 | 3,37972 zł | 16 898,60 zł |
| Unit Price without VAT: | 8,25000 zł |
|---|---|
| Unit Price with VAT: | 10,14750 zł |







