Similar
Similar
Similar
Similar

WRF4815S-1WR2 | |
|---|---|
DigiKey Part Number | 2725-WRF4815S-1WR2-ND |
Manufacturer | |
Manufacturer Product Number | WRF4815S-1WR2 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, EN, UKCA |
Current - Output (Max) 67mA | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S8W_4815S4RP | GAPTEC Electronic | 0 | 3182-1S8W_4815S4RP-ND | 60,74217 zł | Similar |
| CCG1R5-48-15SR | TDK-Lambda | 11 | 285-CCG1R5-48-15SR-ND | 58,71000 zł | Similar |
| RSO-4815S/H3 | Recom Power | 0 | RSO-4815S/H3-ND | 83,29045 zł | Similar |
| RSO-4815SZ/H3 | Recom Power | 23 | 945-2921-ND | 97,56000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 24,05500 zł | 529,21 zł |
| Unit Price without VAT: | 24,05500 zł |
|---|---|
| Unit Price with VAT: | 29,58765 zł |




