
1S8W_4815S4RP | |
|---|---|
DigiKey Part Number | 3182-1S8W_4815S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_4815S4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 60,74217 zł | 1 397,07 zł |
| Unit Price without VAT: | 60,74217 zł |
|---|---|
| Unit Price with VAT: | 74,71287 zł |

