
URF4812LP-20WR3 | |
|---|---|
DigiKey Part Number | 2725-URF4812LP-20WR3-ND |
Manufacturer | |
Manufacturer Product Number | URF4812LP-20WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.03" L x 1.04" W x 0.47" H (51.5mm x 26.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UKCA, UL |
Current - Output (Max) 1.667A | Standard Number 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM20EW-4812SLPZ | DComponents | 380 | 2721-AM20EW-4812SLPZ-ND | 63,05000 zł | Similar |
| CCG30-48-12S | TDK-Lambda | 978 | 285-CCG30-48-12S-ND | 122,73000 zł | Similar |
| JTD2048S12 | XP Power | 5 | 1470-4106-ND | 132,97000 zł | Similar |
| THR 20-4812WI | Traco Power | 6 | 1951-THR20-4812WI-ND | 198,54000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,13000 zł | 64,13 zł |
| 2 | 63,09000 zł | 126,18 zł |
| 3 | 62,49333 zł | 187,48 zł |
| 5 | 61,74000 zł | 308,70 zł |
| 7 | 61,25429 zł | 428,78 zł |
| 10 | 60,74200 zł | 607,42 zł |
| Unit Price without VAT: | 64,13000 zł |
|---|---|
| Unit Price with VAT: | 78,87990 zł |

