
AM20EW-4812SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM20EW-4812SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-4812SLPZ |
Description | 18~75VDC 12VDC 1.667A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.667A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,05000 zł | 63,05 zł |
| 5 | 60,82800 zł | 304,14 zł |
| 10 | 59,78700 zł | 597,87 zł |
| 19 | 58,78158 zł | 1 116,85 zł |
| 38 | 57,77605 zł | 2 195,49 zł |
| Unit Price without VAT: | 63,05000 zł |
|---|---|
| Unit Price with VAT: | 77,55150 zł |

