Isolated Module DC DC Converter 1 Output 12V 1.667A 40V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB1D12LD-20WR3

DigiKey Part Number
2725-URB1D12LD-20WR3-ND
Manufacturer
Manufacturer Product Number
URB1D12LD-20WR3
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.667A 40V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
40V
Package / Case
6-DIP Module
Voltage - Input (Max)
160V
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
1.667A
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20DRW4_11012S2.25GAPTEC Electronic573182-20DRW4_11012S2.25-ND173,65000 złSimilar
PYD20-72WS12TDK-Lambda0285-PYD20-72WS12-ND305,83000 złSimilar
TEN 20-7212WIRTraco Power211951-2140-ND292,90000 złSimilar
In-Stock: 103
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
180,11000 zł80,11 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,11000 zł
Unit Price with VAT:98,53530 zł