
20DRW4_11012S2.25 | |
|---|---|
DigiKey Part Number | 3182-20DRW4_11012S2.25-ND |
Manufacturer | |
Manufacturer Product Number | 20DRW4_11012S2.25 |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | 20DRW4_11012S2.25 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 1.667A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM01B110 | ARTESYN / Advanced Energy | 0 | ERM01B110-ND | 218,81550 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 zł | 173,65 zł |
| 5 | 167,18000 zł | 835,90 zł |
| 19 | 161,98842 zł | 3 077,78 zł |
| 38 | 159,35395 zł | 6 055,45 zł |
| 57 | 157,83070 zł | 8 996,35 zł |
| Unit Price without VAT: | 173,65000 zł |
|---|---|
| Unit Price with VAT: | 213,58950 zł |

