URB4803YMD-6WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 380
Unit Price: 36,52000 zł
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: 121,40000 zł
Datasheet

Similar


Recom Power
In Stock: 10
Unit Price: 46,46000 zł
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 233,55500 zł
Datasheet

Similar


Traco Power
In Stock: 7
Unit Price: 104,46000 zł
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 18V - 75V Input
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URB4803YMD-6WR3

DigiKey Part Number
2725-URB4803YMD-6WR3-ND
Manufacturer
Manufacturer Product Number
URB4803YMD-6WR3
Description
DC DC CONVERTER 3.3V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Manufacturer
Mornsun America, LLC
Power (Watts)
5 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial), Railway
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-DIP Module, 4 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM6CW-4803SLPZDComponents3802721-AM6CW-4803SLPZ-ND36,52000 złSimilar
CCG10-48-03SFTDK-Lambda0285-CCG10-48-03SF-ND121,40000 złSimilar
REC10K-483.3SAW/H2Recom Power10945-REC10K-483.3SAW/H2-ND46,46000 złSimilar
RP10-483.3SAW/PRecom Power0RP10-483.3SAW/P-ND233,55500 złSimilar
TEL 10-4810WITraco Power71951-1514-ND104,46000 złSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
1916,22842 zł308,34 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,22842 zł
Unit Price with VAT:19,96096 zł