
AM6CW-4803SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6CW-4803SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-4803SLPZ |
Description | 6W DCDC 18~75V 3V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.5A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,52000 zł | 36,52 zł |
| 5 | 35,26200 zł | 176,31 zł |
| 10 | 34,65100 zł | 346,51 zł |
| 19 | 34,04053 zł | 646,77 zł |
| 38 | 33,50211 zł | 1 273,08 zł |
| Unit Price without VAT: | 36,52000 zł |
|---|---|
| Unit Price with VAT: | 44,91960 zł |

