
LO65-20B15SMU | |
|---|---|
DigiKey Part Number | 2725-LO65-20B15SMU-ND |
Manufacturer | |
Manufacturer Product Number | LO65-20B15SMU |
Description | AC/DC CONVERTER 15V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) |
Voltage - Input 80 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CE, EN |
Voltage - Output 1 15V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 4.34 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS60M-15 | TDK-Lambda | 7 | 285-CUS60M-15-ND | 156,95000 zł | Similar |
| PCA300F-15 | Cosel USA, Inc. | 1 | 1776-PCA300F-15-ND | 1 476,75000 zł | Similar |
| RACM60-15SK/277/OF-T | Recom Power | 58 | 945-RACM60-15SK/277/OF-T-ND | 99,68000 zł | Similar |
| RPS-65-15 | MEAN WELL USA Inc. | 98 | 1866-4077-ND | 56,02000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 zł | 41,58 zł |
| Unit Price without VAT: | 41,58000 zł |
|---|---|
| Unit Price with VAT: | 51,14340 zł |

