
RACM60-15SK/277/OF-T | |
|---|---|
DigiKey Part Number | 945-RACM60-15SK/277/OF-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-15SK/277/OF-T |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 4A 80 ~ 264 VAC, 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-15SK/277/OF-T Models |
Category | Applications ITE (Commercial), Medical |
Manufacturer Recom Power | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 90% |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD Module |
Type Open Frame | Size / Dimension 3.00" L x 2.00" W x 1.26" H (76.2mm x 50.8mm x 32.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 80 ~ 264 VAC, 80 ~ 305 VAC | Standard Number 60601-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.05% |
Current - Output (Max) 4A | Load Regulation ±0.8% |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,68000 zł | 99,68 zł |
| 5 | 94,92600 zł | 474,63 zł |
| 10 | 92,95500 zł | 929,55 zł |
| 25 | 90,41040 zł | 2 260,26 zł |
| 50 | 88,53260 zł | 4 426,63 zł |
| 100 | 86,69300 zł | 8 669,30 zł |
| 250 | 84,31960 zł | 21 079,90 zł |
| 500 | 71,00808 zł | 35 504,04 zł |
| Unit Price without VAT: | 99,68000 zł |
|---|---|
| Unit Price with VAT: | 122,60640 zł |

