F0512N-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 275
Unit Price: 29,01000 zł
Datasheet

Similar


Recom Power
In Stock: 10
Unit Price: 33,54000 zł
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 33,05282 zł
Datasheet

Similar


Recom Power
In Stock: 60
Unit Price: 27,86000 zł
Datasheet
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0512N-1WR3

DigiKey Part Number
2725-F0512N-1WR3-ND
Manufacturer
Manufacturer Product Number
F0512N-1WR3
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
84mA
Manufacturer
Mornsun America, LLC
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-DIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NKE0512DCMurata Power Solutions Inc.275811-3376-5-ND29,01000 złSimilar
RN-0512S/HRecom Power10RN-0512S/H-ND33,54000 złSimilar
RN-0512S/HPRecom Power0RN-0512S/HP-ND33,05282 złSimilar
RNM-0512SRecom Power60945-1214-ND27,86000 złSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
404,58375 zł183,35 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,58375 zł
Unit Price with VAT:5,63801 zł