
RN-0512S/H | |
|---|---|
DigiKey Part Number | RN-0512S/H-ND |
Manufacturer | |
Manufacturer Product Number | RN-0512S/H |
Description | DC DC CONVERTER 12V 1.25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 104mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-0512S/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 104mA | |
Power (Watts) | 1.25 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 zł | 33,54 zł |
| 5 | 32,30200 zł | 161,51 zł |
| 10 | 31,77900 zł | 317,79 zł |
| 25 | 31,10080 zł | 777,52 zł |
| 50 | 30,59580 zł | 1 529,79 zł |
| 100 | 30,09840 zł | 3 009,84 zł |
| 250 | 29,45260 zł | 7 363,15 zł |
| 500 | 28,97258 zł | 14 486,29 zł |
| Unit Price without VAT: | 33,54000 zł |
|---|---|
| Unit Price with VAT: | 41,25420 zł |

