MPM6010GQV-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 27,82626 zł
Datasheet
1.5A Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM6010GQV-AEC1-Z

DigiKey Part Number
MPM6010GQV-AEC1-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM6010GQV-AEC1-Z
Description
LED DRIVER CC BUCK 1.5A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5A Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
MPM6010GQV-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimming
PWM
Manufacturer
Monolithic Power Systems Inc.
Features
OCP, OTP, SCP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Constant Current
Qualification
AEC-Q100
Topology
Buck
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
17-PowerLQFN Module
Voltage - Input (Min)
4V
Size / Dimension
0.12" L x 0.20" W x 0.06" H (3.0mm x 5.0mm x 1.7mm)
Voltage - Input (Max)
36V
Base Product Number
Current - Output (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM6010GQV-AEC1-PMonolithic Power Systems Inc.0MPM6010GQV-AEC1-P-ND27,82626 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,93055 zł37 326,38 zł
Manufacturers Standard Package
Unit Price without VAT:14,93055 zł
Unit Price with VAT:18,36458 zł