Direct

MPM6010GQV-AEC1-P | |
|---|---|
DigiKey Part Number | MPM6010GQV-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM6010GQV-AEC1-P |
Description | LED DRIVER CC BUCK 1.5A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5A Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | MPM6010GQV-AEC1-P Models |
Category | Dimming PWM |
Manufacturer Monolithic Power Systems Inc. | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Constant Current | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-PowerLQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.12" L x 0.20" W x 0.06" H (3.0mm x 5.0mm x 1.7mm) |
Voltage - Input (Max) 36V | Base Product Number |
Current - Output (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM6010GQV-AEC1-Z | Monolithic Power Systems Inc. | 0 | MPM6010GQV-AEC1-Z-ND | 14,93055 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,76002 zł | 7 880,01 zł |
| Unit Price without VAT: | 15,76002 zł |
|---|---|
| Unit Price with VAT: | 19,38482 zł |


