
MPQ6631HGLTE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6631HGLTE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6631HGLTE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6631HGLTE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6631HGLTE-0000-AEC1-P |
Description | 35V INPUT, 3A PEAK PHASE CURRENT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 26-TQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6631HGLTE-0000-AEC1-P Models |
Category | Current - Output 3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3.6V ~ 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 3.6V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (3) | Mounting Type Surface Mount, Wettable Flank |
Interface PWM | Package / Case 26-PowerWFQFN |
Technology Power MOSFET | Supplier Device Package 26-TQFN (3x4) |
Applications Fan Motor Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 zł | 13,65 zł |
| 10 | 10,29100 zł | 102,91 zł |
| 25 | 9,45240 zł | 236,31 zł |
| 100 | 8,52780 zł | 852,78 zł |
| 250 | 8,08748 zł | 2 021,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,82192 zł | 3 910,96 zł |
| 1 000 | 7,60341 zł | 7 603,41 zł |
| 1 500 | 7,49393 zł | 11 240,90 zł |
| 2 500 | 7,37267 zł | 18 431,67 zł |
| 3 500 | 7,30180 zł | 25 556,30 zł |
| Unit Price without VAT: | 13,65000 zł |
|---|---|
| Unit Price with VAT: | 16,78950 zł |


