Parametric Equivalent

MPQ6631HGLTE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6631HGLTE-0000-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6631HGLTE-0000-AEC1-Z |
Description | 35V INPUT, 3A PEAK PHASE CURRENT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 26-TQFN (3x4) |
EDA/CAD Models | MPQ6631HGLTE-0000-AEC1-Z Models |
Category | Current - Output 3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3.6V ~ 35V |
Packaging Tape & Reel (TR) | Voltage - Load 3.6V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (3) | Mounting Type Surface Mount, Wettable Flank |
Interface PWM | Package / Case 26-PowerWFQFN |
Technology Power MOSFET | Supplier Device Package 26-TQFN (3x4) |
Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6631HGLTE-0000-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ6631HGLTE-0000-AEC1-PCT-ND | 13,65000 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,50331 zł | 32 516,55 zł |
| Unit Price without VAT: | 6,50331 zł |
|---|---|
| Unit Price with VAT: | 7,99907 zł |


