HF920AGSE-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 5,73874 zł
Datasheet
Converter Offline Flyback Topology 150kHz 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF920AGSE-Z

DigiKey Part Number
1589-HF920AGSE-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF920AGSE-Z
Description
900V FIXED FREQUENCY OFF-LINE RE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 150kHz 8-SOIC-7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
900V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Duty Cycle
83%
Frequency - Switching
150kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,64431 zł11 610,77 zł
5 0004,54900 zł22 745,00 zł
7 5004,50125 zł33 759,38 zł
Manufacturers Standard Package
Unit Price without VAT:4,64431 zł
Unit Price with VAT:5,71250 zł