HF920AGSE-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 4,64431 zł
Datasheet
Converter Offline Flyback Topology 150kHz 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF920AGSE-P

DigiKey Part Number
1589-HF920AGSE-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF920AGSE-P
Description
900V FIXED FREQUENCY OFF-LINE RE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 150kHz 8-SOIC-7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
900V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Duty Cycle
83%
Frequency - Switching
150kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,73874 zł2 869,37 zł
1 0005,56947 zł5 569,47 zł
1 5005,48473 zł8 227,09 zł
2 5005,39082 zł13 477,05 zł
3 5005,33594 zł18 675,79 zł
5 0005,28315 zł26 415,75 zł
Manufacturers Standard Package
Unit Price without VAT:5,73874 zł
Unit Price with VAT:7,05865 zł