Direct
Similar

CR54NP-221KC | |
|---|---|
DigiKey Part Number | 308-1534-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR54NP-221KC |
Description | FIXED IND 220UH 350MA 1.57 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1.57Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.57Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.73MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.209" W (5.80mm x 5.30mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,39306 zł | 2 089,59 zł |
| Unit Price without VAT: | 1,39306 zł |
|---|---|
| Unit Price with VAT: | 1,71346 zł |



