
PM54-221K-RC | |
|---|---|
DigiKey Part Number | M8519TR-ND - Tape & Reel (TR) M8519CT-ND - Cut Tape (CT) M8519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM54-221K-RC |
Description | FIXED IND 220UH 350MA 1.57 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1.57Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM54-221K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.57Ohm |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 440mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 2,51700 zł | 25,17 zł |
| 100 | 2,07120 zł | 207,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,64600 zł | 2 469,00 zł |
| 3 000 | 1,55224 zł | 4 656,72 zł |
| 4 500 | 1,49996 zł | 6 749,82 zł |
| 7 500 | 1,43665 zł | 10 774,88 zł |
| 10 500 | 1,39647 zł | 14 662,94 zł |
| 15 000 | 1,35513 zł | 20 326,95 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

