Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-08-Y9

DigiKey Part Number
0039000059-08-Y9-ND
Manufacturer
Manufacturer Product Number
0039000059-08-Y9
Description
8" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
102,62500 zł26,25 zł
302,42967 zł72,89 zł
502,34340 zł117,17 zł
1002,23170 zł223,17 zł
2502,09172 zł522,93 zł
5001,99174 zł995,87 zł
1 0001,89662 zł1 896,62 zł
2 5001,77788 zł4 444,70 zł
5 0001,69306 zł8 465,30 zł
Manufacturers Standard Package
Unit Price without VAT:2,62500 zł
Unit Price with VAT:3,22875 zł
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 100
Unit Price: 2,51700 zł
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 2,62500 zł
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 2,62500 zł
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 2,62500 zł
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 2,62500 zł
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 1,99600 zł
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 2,10400 zł
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 2,20800 zł
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 2,31200 zł
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 2,41700 zł