



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,31200 zł | 23,12 zł |
| 30 | 2,14000 zł | 64,20 zł |
| 50 | 2,06480 zł | 103,24 zł |
| 100 | 1,96560 zł | 196,56 zł |
| 250 | 1,84252 zł | 460,63 zł |
| 500 | 1,75440 zł | 877,20 zł |
| 1 000 | 1,67062 zł | 1 670,62 zł |
| 2 500 | 1,56600 zł | 3 915,00 zł |
| 5 000 | 1,49128 zł | 7 456,40 zł |
| Unit Price without VAT: | 2,31200 zł |
|---|---|
| Unit Price with VAT: | 2,84376 zł |











