MIC842LYMT-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 9 385
Unit Price: 3,19000 zł
Datasheet
Comparator with Voltage Reference Push-Pull 4-TDFN (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC842LYMT-T5

DigiKey Part Number
576-4505-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC842LYMT-T5
Description
IC COMPARATOR 1 W/VOLT REF 4TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull 4-TDFN (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC842LYMT-T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
20mA
Current - Quiescent (Max)
3µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
12µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 85°C
Package / Case
4-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
4-TDFN (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,38446 zł2 384,46 zł
Unit Price without VAT:2,38446 zł
Unit Price with VAT:2,93289 zł