Comparator with Voltage Reference Push-Pull 4-TDFN (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC842LYMT-TR

DigiKey Part Number
MIC842LYMT-TR-ND - Tape & Reel (TR)
MIC842LYMT-CT-ND - Cut Tape (CT)
MIC842LYMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC842LYMT-TR
Description
IC COMPARATOR 1 W/VOLT REF 4TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull 4-TDFN (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC842LYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
20mA
Current - Quiescent (Max)
3µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
12µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 85°C
Package / Case
4-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
4-TDFN (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 785
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,19000 zł3,19 zł
252,67800 zł66,95 zł
1002,38450 zł238,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,38446 zł11 922,30 zł
Manufacturers Standard Package
Unit Price without VAT:3,19000 zł
Unit Price with VAT:3,92370 zł